MFR Recommended
Parametric Equivalent
Parametric Equivalent

LP3470IM5-3.08 | |
|---|---|
DigiKey Part Number | LP3470IM5-3.08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3470IM5-3.08 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470IM5-3.08 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 1ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3470A308DBVR | Texas Instruments | 3.941 | 296-LP3470A308DBVRCT-ND | 1,67000 € | MFR Recommended |
| LP3470IM5-3.08/NOPB | Texas Instruments | 3.825 | LP3470IM5-3.08/NOPBCT-ND | 2,41000 € | Parametric Equivalent |
| LP3470IM5X-3.08/NOPB | Texas Instruments | 4.205 | 296-LP3470IM5X-3.08/NOPBCT-ND | 2,33000 € | Parametric Equivalent |



