Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LP324MTX | |
|---|---|
DigiKey Part Number | LP324MTX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP324MTX |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP324MTX Models |
Category | Current - Supply 85µA |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP324MTX/NOPB | Texas Instruments | 4.090 | 296-48603-1-ND | 1,32000 € | Direct |
| BA2902FV-E2 | Rohm Semiconductor | 1.037 | BA2902FV-E2CT-ND | 1,05000 € | Similar |
| LM224APT | STMicroelectronics | 49.392 | 497-4043-1-ND | 0,53000 € | Similar |
| LM224DTBR2G | onsemi | 3.652 | LM224DTBR2GOSCT-ND | 0,39000 € | Similar |
| LM224PT | STMicroelectronics | 100.395 | 497-1548-1-ND | 0,35000 € | Similar |





