Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LP324DRG4 | |
|---|---|
DigiKey Part Number | LP324DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP324DRG4 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP324DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 85µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33930 € | 848,25 € |
| 5.000 | 0,33071 € | 1.653,55 € |
| 7.500 | 0,32642 € | 2.448,15 € |
| 12.500 | 0,32166 € | 4.020,75 € |
| 17.500 | 0,31887 € | 5.580,22 € |
| 25.000 | 0,31620 € | 7.905,00 € |
| Unit Price without VAT: | 0,33930 € |
|---|---|
| Unit Price with VAT: | 0,40377 € |






