Direct

LP2997M | |
|---|---|
DigiKey Part Number | LP2997M-ND |
Manufacturer | |
Manufacturer Product Number | LP2997M |
Description | IC DDR-II TERMINATION REG 8-SOIC |
Customer Reference | |
Detailed Description | DDR-II Terminator PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2997M Models |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications DDR-II Terminator | Supplier Device Package 8-SOIC |
Current - Supply 320µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2997M/NOPB | Texas Instruments | 370 | LP2997M/NOPB-ND | 1,70000 € | Direct |


