DDR-II Terminator PMIC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2997M/NOPB

DigiKey Part Number
LP2997M/NOPB-ND
Manufacturer
Manufacturer Product Number
LP2997M/NOPB
Description
IC DDR-II TERMINATION REG 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DDR-II Terminator PMIC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2997M/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.2V ~ 5.5V
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 125°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Applications
DDR-II Terminator
Supplier Device Package
8-SOIC
Current - Supply
320µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,24600 €12,46 €
951,01600 €96,52 €
1900,96984 €184,27 €
2850,94663 €269,79 €
5700,91265 €520,21 €
1.0450,88789 €927,85 €
2.5650,85816 €2.201,18 €
5.0350,84028 €4.230,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €