LP2996MRX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.725
Unit Price: 1,40000 €
Datasheet

Similar


onsemi
In Stock: 4.636
Unit Price: 1,78000 €
Datasheet
DDR Terminator PMIC 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DDR Terminator PMIC 8-SO PowerPad
LP3891EMR-1.8/NOPB

LP2996MRX

DigiKey Part Number
LP2996MRXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2996MRX
Description
IC REGULATOR DDR TERM 8SOPWRPAD
Customer Reference
Detailed Description
DDR Terminator PMIC 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LP2996MRX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
DDR Terminator
Current - Supply
320µA
Voltage - Supply
2.2V ~ 5.5V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 30.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

30.000In Stock
Ships from Rochester Electronics, LLC