


LP2996MRX/NOPB | |
|---|---|
DigiKey Part Number | LP2996MRX/NOPBTR-ND - Tape & Reel (TR) LP2996MRX/NOPBCT-ND - Cut Tape (CT) LP2996MRX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2996MRX/NOPB |
Description | IC REGULATOR DDR TERM 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DDR Terminator PMIC 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP2996MRX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DDR Terminator | |
Current - Supply | 320µA | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02800 € | 10,28 € |
| 25 | 0,93400 € | 23,35 € |
| 100 | 0,83040 € | 83,04 € |
| 250 | 0,78108 € | 195,27 € |
| 500 | 0,75136 € | 375,68 € |
| 1.000 | 0,72689 € | 726,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72209 € | 1.805,23 € |
| 5.000 | 0,70606 € | 3.530,30 € |
| 7.500 | 0,69803 € | 5.235,23 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

