MFR Recommended

LP2995MX/J5000192 | |
|---|---|
DigiKey Part Number | 296-LP2995MX/J5000192-ND |
Manufacturer | |
Manufacturer Product Number | LP2995MX/J5000192 |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-SOIC |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Output Multiple |
Packaging Bulk | Operating Temperature 0°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Converter, DDR Bus Termination Regulator | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input 2.2V ~ 5.5V | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2995MX/NOPB | Texas Instruments | 662 | LP2995MX/NOPBCT-ND | 1,20000 € | MFR Recommended |


