
LP2995MX/NOPB | |
|---|---|
DigiKey Part Number | LP2995MX/NOPBTR-ND - Tape & Reel (TR) LP2995MX/NOPBCT-ND - Cut Tape (CT) LP2995MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2995MX/NOPB |
Description | IC REGULATOR DDR TERM 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DDR Terminator PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2995MX/NOPB Models |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications DDR Terminator | Supplier Device Package 8-SOIC |
Current - Supply 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2995M/NOPB | Texas Instruments | 91 | LP2995M/NOPB-ND | 1,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,87700 € | 8,77 € |
| 25 | 0,79480 € | 19,87 € |
| 100 | 0,70440 € | 70,44 € |
| 250 | 0,66132 € | 165,33 € |
| 500 | 0,63534 € | 317,67 € |
| 1.000 | 0,62654 € | 626,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59140 € | 1.478,50 € |
| 5.000 | 0,57779 € | 2.888,95 € |
| 7.500 | 0,57098 € | 4.282,35 € |
| 12.500 | 0,56343 € | 7.042,88 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

