MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LP2992ILDX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-43299-2-ND - Tape & Reel (TR) 296-43299-1-ND - Cut Tape (CT) 296-43299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992ILDX-5.0/NOPB |
Description | IC REG LINEAR 5V 250MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (2.92x3.29) |
Datasheet | Datasheet |
EDA/CAD Models | LP2992ILDX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.92x3.29) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,94288 € | 8.742,96 € |
| Unit Price without VAT: | 1,94288 € |
|---|---|
| Unit Price with VAT: | 2,31203 € |



