LP2989IMX-3.0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 23
Unit Price: 4,34000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,08452 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 415
Unit Price: 3,37000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2989IMX-3.0

DigiKey Part Number
LP2989IMX-3.0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2989IMX-3.0
Description
IC REG LINEAR 3V 500MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2989IMX-3.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
175 µA
Mfr
Current - Supply (Max)
9 mA
Packaging
Tape & Reel (TR)
PSRR
60dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
8-SOIC
Voltage Dropout (Max)
0.65V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2989AIM-3.0/NOPBTexas Instruments23LP2989AIM-3.0/NOPB-ND4,34000 €Parametric Equivalent
LP2989AIMX-3.0/NOPBTexas Instruments0LP2989AIMX-3.0/NOPB-ND2,08452 €Parametric Equivalent
LP2989IM-3.0/NOPBTexas Instruments415LP2989IM-3.0/NOPB-ND3,37000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types