LP2989AIMX-3.0/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 23
Unit Price: 4,00000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 415
Unit Price: 3,11000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2989AIMX-3.0/NOPB

DigiKey Part Number
LP2989AIMX-3.0/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2989AIMX-3.0/NOPB
Description
IC REG LINEAR 3V 500MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2989AIMX-3.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 500mA
Current - Output
Current - Quiescent (Iq)
175 µA
Current - Supply (Max)
9 mA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,68794 €4.219,85 €
5.0001,65601 €8.280,05 €
Manufacturers Standard Package
Unit Price without VAT:1,68794 €
Unit Price with VAT:2,00865 €