Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent



LP2989IMX-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-35448-2-ND - Tape & Reel (TR) 296-35448-1-ND - Cut Tape (CT) 296-35448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2989IMX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2989IMX-1.8/NOPB Models |
Category | Current - Quiescent (Iq) 175 µA |
Mfr | Current - Supply (Max) 9 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.65V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2989AIM-1.8 | Texas Instruments | 0 | LP2989AIM-1.8-ND | 1,90116 € | Parametric Equivalent |
| LP2989AIM-1.8/NOPB | Texas Instruments | 0 | LP2989AIM-1.8/NOPB-ND | 4,15000 € | Parametric Equivalent |
| LP2989AIMX-1.8/NOPB | Texas Instruments | 0 | 296-37601-2-ND | 1,73754 € | Parametric Equivalent |
| LP2989IM-1.8/NOPB | Texas Instruments | 0 | LP2989IM-1.8/NOPB-ND | 2,17160 € | Parametric Equivalent |
| SPX3819S-L-1-8 | MaxLinear, Inc. | 0 | SPX3819S-L-1-8-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,82462 € | 4.561,55 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |




