


LP2989AILD-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2989AILD-3.0/NOPBTR-ND - Tape & Reel (TR) 296-LP2989AILD-3.0/NOPBCT-ND - Cut Tape (CT) 296-LP2989AILD-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2989AILD-3.0/NOPB |
Description | IC REG LINEAR 3V 500MA 8-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP2989AILD-3.0/NOPB Models |
Category | Current - Quiescent (Iq) 175 µA |
Mfr | Current - Supply (Max) 9 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-WSON (4x4) |
Voltage Dropout (Max) 0.65V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,73100 € | 27,31 € |
| 25 | 2,51080 € | 62,77 € |
| 100 | 2,26980 € | 226,98 € |
| 250 | 2,15476 € | 538,69 € |
| 500 | 2,14688 € | 1.073,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,02841 € | 2.028,41 € |
| 2.000 | 1,98144 € | 3.962,88 € |
| 3.000 | 1,95792 € | 5.873,76 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |



