
LXS101-23-4 | |
|---|---|
DigiKey Part Number | 150-LXS101-23-4-ND |
Manufacturer | |
Manufacturer Product Number | LXS101-23-4 |
Description | RF DIODE SCHOTTKY 8V 1A SOT23-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Common Cathode 8V 1 A 250 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Common Cathode | |
Voltage - Peak Reverse (Max) | 8V | |
Current - Max | 1 A | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,83012 € | 2.415,06 € |
| Unit Price without VAT: | 4,83012 € |
|---|---|
| Unit Price with VAT: | 5,74784 € |



