


LP2987IM-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2987IM-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2987IM-3.3/NOPB |
Description | IC REG LINEAR 3.3V 200MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2987IM-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 3.7 mA |
Packaging Tube | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2986AIM-3.3/NOPB | Texas Instruments | 31 | LP2986AIM-3.3/NOPB-ND | 3,45000 € | Parametric Equivalent |
| LP2986IM-3.3/NOPB | Texas Instruments | 560 | LP2986IM-3.3/NOPB-ND | 3,20000 € | Parametric Equivalent |
| LP2986AIMX-3.3/NOPB | Rochester Electronics, LLC | 7.500 | 2156-LP2986AIMX-3.3/NOPB-ND | 1,49924 € | Parametric Equivalent |
| LP2986IM-3.3 | Rochester Electronics, LLC | 316 | 2156-LP2986IM-3.3-ND | 1,31076 € | Parametric Equivalent |
| LP2986IMX-3.3/NOPB | Rochester Electronics, LLC | 60.000 | 2156-LP2986IMX-3.3/NOPB-ND | 1,33646 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,85400 € | 18,54 € |
| 95 | 1,52905 € | 145,26 € |
| 190 | 1,46389 € | 278,14 € |
| 285 | 1,43119 € | 407,89 € |
| 570 | 1,38326 € | 788,46 € |
| 1.045 | 1,34836 € | 1.409,04 € |
| 2.565 | 1,30643 € | 3.350,99 € |
| 5.035 | 1,28122 € | 6.450,94 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

