


LP2986AIM-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2986AIM-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2986AIM-3.3/NOPB |
Description | IC REG LINEAR 3.3V 200MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2986AIM-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 3.7 mA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,13200 € | 21,32 € |
| 95 | 1,76453 € | 167,63 € |
| 190 | 1,69084 € | 321,26 € |
| 285 | 1,65400 € | 471,39 € |
| 570 | 1,59991 € | 911,95 € |
| 1.045 | 1,56052 € | 1.630,74 € |
| 2.565 | 1,51321 € | 3.881,38 € |
| 5.035 | 1,48476 € | 7.475,77 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

