Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LP2986IMM-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP2986IMM-3.0/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2986IMM-3.0/NOPB |
Description | IC REG LINEAR 3V 200MA 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2986IMM-3.0/NOPB Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 3.7 mA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-VSSOP |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2986AIMM-3.0/NOPB | Texas Instruments | 1.565 | 296-LP2986AIMM-3.0/NOPBCT-ND | 3,31000 € | Parametric Equivalent |
| LP2986AIMMX-3.0/NOPB | Texas Instruments | 0 | LP2986AIMMX-3.0/NOPB-ND | 1,70852 € | Parametric Equivalent |
| LP2988AIMM-3.0/NOPB | Texas Instruments | 0 | 296-LP2988AIMM-3.0/NOPBCT-ND | 8,30000 € | Parametric Equivalent |
| LP2988IMM-3.0/NOPB | Texas Instruments | 1.965 | 296-LP2988IMM-3.0/NOPBCT-ND | 3,49000 € | Parametric Equivalent |
| LP2988IMM-3.0 | Rochester Electronics, LLC | 1.000 | 2156-LP2988IMM-3.0-ND | 1,53351 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,96315 € | 1.963,15 € |
| Unit Price without VAT: | 1,96315 € |
|---|---|
| Unit Price with VAT: | 2,33615 € |




