


LP2988IMM-3.0 | |
|---|---|
DigiKey Part Number | 2156-LP2988IMM-3.0-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2988IMM-3.0 |
Description | IC REG LINEAR 3V 200MA 8-VSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 3.7 mA |
Packaging Bulk | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-VSSOP |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
Current - Output |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 1,52131 € | 255,58 € |
| Unit Price without VAT: | 1,52131 € |
|---|---|
| Unit Price with VAT: | 1,81036 € |

