Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LP2985IM5X-3.8 | |
|---|---|
DigiKey Part Number | LP2985IM5X-3.8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2985IM5X-3.8 |
Description | IC REG LINEAR 3.8V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985IM5X-3.8 Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) | PSRR 45dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985AIM5-3.8/NOPB | Texas Instruments | 260 | 296-37592-1-ND | 1,01000 € | Parametric Equivalent |
| LP2985AIM5X-3.8/NOPB | Texas Instruments | 5.859 | 296-37595-1-ND | 0,72000 € | Parametric Equivalent |
| LP2985IM5-3.8/NOPB | Texas Instruments | 1.401 | LP2985IM5-3.8/NOPBCT-ND | 0,57000 € | Parametric Equivalent |


