


LP2985IM5-3.8/NOPB | |
|---|---|
DigiKey Part Number | LP2985IM5-3.8/NOPBTR-ND - Tape & Reel (TR) LP2985IM5-3.8/NOPBCT-ND - Cut Tape (CT) LP2985IM5-3.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985IM5-3.8/NOPB |
Description | IC REG LINEAR 3.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985IM5-3.8/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985AIM5-3.8/NOPB | Texas Instruments | 260 | 296-37592-1-ND | 1,01000 € | Parametric Equivalent |
| LP2985AIM5X-3.8/NOPB | Texas Instruments | 5.859 | 296-37595-1-ND | 0,72000 € | Parametric Equivalent |
| MIC5205-3.8YM5-TR | Microchip Technology | 699 | 576-2740-1-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,36480 € | 9,12 € |
| 100 | 0,31870 € | 31,87 € |
| 250 | 0,29672 € | 74,18 € |
| 500 | 0,28344 € | 141,72 € |
| 1.000 | 0,27253 € | 272,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25904 € | 777,12 € |
| 6.000 | 0,25244 € | 1.514,64 € |
| 9.000 | 0,24913 € | 2.242,17 € |
| 15.000 | 0,24547 € | 3.682,05 € |
| 21.000 | 0,24333 € | 5.109,93 € |
| 30.000 | 0,24127 € | 7.238,10 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

