Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent



LP2985AIM5X-3.6/NOPB | |
|---|---|
DigiKey Part Number | 296-43308-2-ND - Tape & Reel (TR) 296-43308-1-ND - Cut Tape (CT) 296-43308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985AIM5X-3.6/NOPB |
Description | IC REG LINEAR 3.6V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985AIM5X-3.6/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.6V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985AIM5-3.6 | Texas Instruments | 0 | 296-36263-1-ND | 0,80000 € | Parametric Equivalent |
| LP2985AIM5-3.6/NOPB | Texas Instruments | 4.213 | LP2985AIM5-3.6/NOPBCT-ND | 0,61000 € | Parametric Equivalent |
| LP2985IM5-3.6 | Texas Instruments | 0 | 296-36301-2-ND | 0,30025 € | Parametric Equivalent |
| LP2985IM5-3.6/NOPB | Texas Instruments | 2.278 | LP2985IM5-3.6/NOPBCT-ND | 0,57000 € | Parametric Equivalent |
| LP2985IM5X-3.6/NOPB | Texas Instruments | 0 | 296-44690-1-ND | 0,70547 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29318 € | 879,54 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |




