Direct
Similar
Similar
Similar
Similar



MIC5205-3.6BM5-TR | |
|---|---|
DigiKey Part Number | MIC5205-3.6BM5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5205-3.6BM5-TR |
Description | IC REG LINEAR 3.6V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5205-3.6BM5-TR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) | PSRR 75dB (100Hz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.6V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5205-3.6YM5-TR | Microchip Technology | 7.340 | 576-1260-1-ND | 0,17000 € | Direct |
| LP2985AIM5-3.6/NOPB | Texas Instruments | 4.203 | LP2985AIM5-3.6/NOPBCT-ND | 0,62000 € | Similar |
| LP2985AIM5X-3.6/NOPB | Texas Instruments | 0 | 296-43308-1-ND | 0,51000 € | Similar |
| LP2985IM5-3.6/NOPB | Texas Instruments | 2.278 | LP2985IM5-3.6/NOPBCT-ND | 0,57000 € | Similar |
| LP2985IM5X-3.6/NOPB | Texas Instruments | 0 | 296-44690-1-ND | 0,71111 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27338 € | 820,14 € |
| 6.000 | 0,25222 € | 1.513,32 € |
| 9.000 | 0,24147 € | 2.173,23 € |
| 15.000 | 0,23559 € | 3.533,85 € |
| Unit Price without VAT: | 0,27338 € |
|---|---|
| Unit Price with VAT: | 0,32532 € |



