LP2985AIM5-2.7/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 28.863
Unit Price: 0,51000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,27462 €
Datasheet

Similar


Microchip Technology
In Stock: 2.821
Unit Price: 0,17000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985AIM5-2.7/NOPB

DigiKey Part Number
296-LP2985AIM5-2.7/NOPBTR-ND - Tape & Reel (TR)
296-LP2985AIM5-2.7/NOPBCT-ND - Cut Tape (CT)
296-LP2985AIM5-2.7/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985AIM5-2.7/NOPB
Description
IC REG LINEAR 2.7V 150MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985AIM5-2.7/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2.5 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,71122 €711,22 €
2.0000,69144 €1.382,88 €
3.0000,68153 €2.044,59 €
5.0000,67056 €3.352,80 €
7.0000,66414 €4.648,98 €
10.0000,65797 €6.579,70 €
Manufacturers Standard Package
Unit Price without VAT:0,71122 €
Unit Price with VAT:0,84635 €