Direct
Direct
Similar
Similar
Similar



MIC5205-2.7BM5-TR | |
|---|---|
DigiKey Part Number | MIC5205-2.7BM5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5205-2.7BM5-TR |
Description | IC REG LINEAR 2.7V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5205-2.7BM5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 75dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27462 € | 823,86 € |
| 6.000 | 0,25337 € | 1.520,22 € |
| 9.000 | 0,24257 € | 2.183,13 € |
| 15.000 | 0,23667 € | 3.550,05 € |
| Unit Price without VAT: | 0,27462 € |
|---|---|
| Unit Price with VAT: | 0,32680 € |




