Direct
Similar
Similar
Similar
Similar
Similar



LP2985AIM5-1.5 | |
|---|---|
DigiKey Part Number | LP2985AIM5-1.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2985AIM5-1.5 |
Description | IC REG LINEAR 1.5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985AIM5-1.5 Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) | PSRR 45dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985AIM5-1.5/NOPB | Texas Instruments | 611 | 296-LP2985AIM5-1.5/NOPBCT-ND | 1,06000 € | Direct |
| LT1761ES5-1.5#TRMPBF | Analog Devices Inc. | 3.235 | LT1761ES5-1.5#TRMPBFCT-ND | 3,83000 € | Similar |
| LT1761ES5-1.5#TRPBF | Analog Devices Inc. | 133 | 505-LT1761ES5-1.5#TRPBFCT-ND | 3,83000 € | Similar |
| LT1761IS5-1.5#TRMPBF | Analog Devices Inc. | 675 | LT1761IS5-1.5#TRMPBFCT-ND | 4,30000 € | Similar |
| LT1761IS5-1.5#TRPBF | Analog Devices Inc. | 0 | LT1761IS5-1.5#TRPBF-ND | 2,38206 € | Similar |




