


LP2985AIM5-1.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2985AIM5-1.5/NOPBTR-ND - Tape & Reel (TR) 296-LP2985AIM5-1.5/NOPBCT-ND - Cut Tape (CT) 296-LP2985AIM5-1.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985AIM5-1.5/NOPB |
Description | IC REG LINEAR 1.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985AIM5-1.5/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV76701DGNR | Texas Instruments | 5.013 | 296-TLV76701DGNRCT-ND | 0,82000 € | MFR Recommended |
| LT1761ES5-1.5#TRMPBF | Analog Devices Inc. | 3.665 | LT1761ES5-1.5#TRMPBFCT-ND | 3,80000 € | Similar |
| LT1761ES5-1.5#TRPBF | Analog Devices Inc. | 133 | 505-LT1761ES5-1.5#TRPBFCT-ND | 3,80000 € | Similar |
| LT1761IS5-1.5#TRMPBF | Analog Devices Inc. | 675 | LT1761IS5-1.5#TRMPBFCT-ND | 4,27000 € | Similar |
| SPX3819M5-L-1-5/TR | MaxLinear, Inc. | 1.680 | 1016-SPX3819M5-L-1-5/TRCT-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76600 € | 7,66 € |
| 25 | 0,69320 € | 17,33 € |
| 100 | 0,61290 € | 61,29 € |
| 250 | 0,57456 € | 143,64 € |
| 500 | 0,55152 € | 275,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54448 € | 544,48 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

