


LP2981IM5-3.6/NOPB | |
|---|---|
DigiKey Part Number | LP2981IM5-3.6/NOPBTR-ND - Tape & Reel (TR) LP2981IM5-3.6/NOPBCT-ND - Cut Tape (CT) LP2981IM5-3.6/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981IM5-3.6/NOPB |
Description | IC REG LINEAR 3.6V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981IM5-3.6/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.6V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2981AIM5-3.6/NOPB | Texas Instruments | 4.946 | 296-47687-1-ND | 1,45000 € | Parametric Equivalent |
| LD2981ABM50TR | STMicroelectronics | 3.715 | 497-1522-1-ND | 0,62000 € | Similar |
| LD2981CM50TR | STMicroelectronics | 4.019 | 497-7787-1-ND | 0,59000 € | Similar |
| LP2981IM5X-3.6/NOPB | Rochester Electronics, LLC | 4.600 | 2156-LP2981IM5X-3.6/NOPB-ND | 0,64593 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 1,05400 € | 26,35 € |
| 100 | 0,93900 € | 93,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85468 € | 854,68 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

