


LP2981AIM5-3.6/NOPB | |
|---|---|
DigiKey Part Number | 296-47687-2-ND - Tape & Reel (TR) 296-47687-1-ND - Cut Tape (CT) 296-47687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981AIM5-3.6/NOPB |
Description | IC REG LINEAR 3.6V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981AIM5-3.6/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.7 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04400 € | 10,44 € |
| 25 | 0,94880 € | 23,72 € |
| 100 | 0,84390 € | 84,39 € |
| 250 | 0,79388 € | 198,47 € |
| 500 | 0,76374 € | 381,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73895 € | 738,95 € |
| 2.000 | 0,71853 € | 1.437,06 € |
| 3.000 | 0,70830 € | 2.124,90 € |
| 5.000 | 0,69698 € | 3.484,90 € |
| 7.000 | 0,69036 € | 4.832,52 € |
| 10.000 | 0,68399 € | 6.839,90 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

