


LP2981AIM5X-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2981AIM5X-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LP2981AIM5X-5.0/NOPBCT-ND - Cut Tape (CT) 296-LP2981AIM5X-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981AIM5X-5.0/NOPB |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981AIM5X-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2981-50DBVR | Texas Instruments | 34.416 | 296-22750-1-ND | 0,47000 € | Parametric Equivalent |
| LP2981-50DBVT | Texas Instruments | 1.069 | 296-32142-1-ND | 0,89000 € | Parametric Equivalent |
| LP2981A-50DBVR | Texas Instruments | 4.845 | 296-22752-1-ND | 0,66000 € | Parametric Equivalent |
| LP2981A-50DBVT | Texas Instruments | 1.931 | 296-32146-1-ND | 0,82000 € | Parametric Equivalent |
| LP2981AIM5-5.0 | Texas Instruments | 2.042 | 296-LP2981AIM5-5.0CT-ND | 1,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,60600 € | 15,15 € |
| 100 | 0,53470 € | 53,47 € |
| 250 | 0,50056 € | 125,14 € |
| 500 | 0,48002 € | 240,01 € |
| 1.000 | 0,46812 € | 468,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44221 € | 1.326,63 € |
| 6.000 | 0,43199 € | 2.591,94 € |
| 9.000 | 0,42687 € | 3.841,83 € |
| 15.000 | 0,42119 € | 6.317,85 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


