MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP2981A-50DBVRG4 | |
|---|---|
DigiKey Part Number | LP2981A-50DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2981A-50DBVRG4 |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981A-50DBVRG4 Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) | PSRR 63dB (1kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2981A-50DBVR | Texas Instruments | 4.645 | 296-22752-1-ND | 0,66000 € | MFR Recommended |
| LP2981AIM5-5.0/NOPB | Texas Instruments | 20.201 | LP2981AIM5-5.0/NOPBCT-ND | 0,93000 € | Similar |
| LP2981AIM5X-5.0/NOPB | Texas Instruments | 0 | 296-LP2981AIM5X-5.0/NOPBCT-ND | 0,93000 € | Similar |
| LP2981IM5-5.0/NOPB | Texas Instruments | 6.389 | LP2981IM5-5.0/NOPBCT-ND | 0,93000 € | Similar |
| LP2981IM5X-5.0/NOPB | Texas Instruments | 7.984 | LP2981IM5X-5.0/NOPBCT-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24950 € | 748,50 € |
| 6.000 | 0,24314 € | 1.458,84 € |
| 9.000 | 0,23996 € | 2.159,64 € |
| 15.000 | 0,23643 € | 3.546,45 € |
| 21.000 | 0,23437 € | 4.921,77 € |
| 30.000 | 0,23238 € | 6.971,40 € |
| Unit Price without VAT: | 0,24950 € |
|---|---|
| Unit Price with VAT: | 0,29691 € |




