


LP2981A-30DBVR | |
|---|---|
DigiKey Part Number | 296-LP2981A-30DBVRTR-ND - Tape & Reel (TR) 296-LP2981A-30DBVRCT-ND - Cut Tape (CT) 296-LP2981A-30DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981A-30DBVR |
Description | IC REG LINEAR 3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981A-30DBVR Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2981IM5X-3.0/NOPB | Texas Instruments | 4.696 | 296-49789-1-ND | 0,93000 € | Similar |
| LD2981ABM30TR | STMicroelectronics | 2.698 | 497-7784-1-ND | 0,69000 € | Similar |
| LD2981CM30TR | STMicroelectronics | 913 | 497-7785-1-ND | 0,52000 € | Similar |
| MIC5225-3.0YM5-TR | Microchip Technology | 3.251 | 576-2979-1-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,44520 € | 11,13 € |
| 100 | 0,39060 € | 39,06 € |
| 250 | 0,36452 € | 91,13 € |
| 500 | 0,34878 € | 174,39 € |
| 1.000 | 0,33581 € | 335,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31979 € | 959,37 € |
| 6.000 | 0,31196 € | 1.871,76 € |
| 9.000 | 0,30803 € | 2.772,27 € |
| 15.000 | 0,30369 € | 4.555,35 € |
| 21.000 | 0,30114 € | 6.323,94 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

