


LD2981ABM30TR | |
|---|---|
DigiKey Part Number | 497-7784-2-ND - Tape & Reel (TR) 497-7784-1-ND - Cut Tape (CT) 497-7784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2981ABM30TR |
Description | IC REG LINEAR 3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD2981ABM30TR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 2.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.375V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2981A-30DBVR | Texas Instruments | 1.467 | 296-LP2981A-30DBVRCT-ND | 0,70000 € | Direct |
| LP2981-30DBVR | Texas Instruments | 2.971 | 296-17546-1-ND | 0,38000 € | Similar |
| LP2981-30DBVT | Texas Instruments | 13.022 | 296-32141-1-ND | 1,10000 € | Similar |
| LP2981A-30DBVRG4 | Texas Instruments | 4.383 | LP2981A-30DBVRG4-ND | 1,24936 € | Similar |
| LP2981A-30DBVT | Texas Instruments | 3.630 | 296-LP2981A-30DBVTCT-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,44240 € | 11,06 € |
| 100 | 0,38780 € | 38,78 € |
| 250 | 0,36184 € | 90,46 € |
| 500 | 0,34618 € | 173,09 € |
| 1.000 | 0,33331 € | 333,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28263 € | 847,89 € |
| 6.000 | 0,27555 € | 1.653,30 € |
| 9.000 | 0,27200 € | 2.448,00 € |
| 15.000 | 0,26807 € | 4.021,05 € |
| 21.000 | 0,26578 € | 5.581,38 € |
| 30.000 | 0,26357 € | 7.907,10 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

