LP2981A-29DBVT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,39265 €
Datasheet

Similar


Microchip Technology
In Stock: 1.854
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 18.000
Unit Price: 0,30596 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2981A-29DBVT

DigiKey Part Number
LP2981A-29DBVT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2981A-29DBVT
Description
IC REG LINEAR 2.9V 100MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2981A-29DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
1.7 mA
Packaging
Tape & Reel (TR)
PSRR
63dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.9V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.37V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2981A-29DBVRTexas Instruments0296-22751-1-ND0,39265 €Parametric Equivalent
MIC5205-2.9YM5-TRMicrochip Technology1.854576-2737-1-ND0,25000 €Similar
LP2981AIM5-2.9Rochester Electronics, LLC18.0002156-LP2981AIM5-2.9-ND0,30596 €Parametric Equivalent
Obsolete
Marketplace Stock: 750 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

750In Stock
Ships from Rochester Electronics, LLC