MFR Recommended
Parametric Equivalent



LP2981A-29DBVR | |
|---|---|
DigiKey Part Number | 296-22751-2-ND - Tape & Reel (TR) 296-22751-1-ND - Cut Tape (CT) 296-22751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981A-29DBVR |
Description | IC REG LINEAR 2.9V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981A-29DBVR Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.9V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2981A-30DBVR | Texas Instruments | 1.467 | 296-LP2981A-30DBVRCT-ND | 0,70000 € | MFR Recommended |
| LP2981AIM5-2.9 | Rochester Electronics, LLC | 18.000 | 2156-LP2981AIM5-2.9-ND | 0,30596 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47118 € | 1.413,54 € |
| Unit Price without VAT: | 0,47118 € |
|---|---|
| Unit Price with VAT: | 0,56070 € |



