Direct
Similar
Similar
Similar



LP2980IM5X-3.0 | |
|---|---|
DigiKey Part Number | 296-36267-2-ND - Tape & Reel (TR) 296-36267-1-ND - Cut Tape (CT) 296-36267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2980IM5X-3.0 |
Description | IC REG LINEAR 3V 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2980IM5X-3.0 Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.22V @ 50mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2980IM5X-3.0/NOPB | Texas Instruments | 5.085 | LP2980IM5X-3.0/NOPBCT-ND | 0,64000 € | Direct |
| LD2980ABM30TR | STMicroelectronics | 34.865 | 497-1516-1-ND | 0,54000 € | Similar |
| LD2981ABM30TR | STMicroelectronics | 2.698 | 497-7784-1-ND | 0,69000 € | Similar |
| MIC5225-3.0YM5-TR | Microchip Technology | 3.251 | 576-2979-1-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35470 € | 1.064,10 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |




