


LP2980AIM5-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP2980AIM5-3.0/NOPBTR-ND - Tape & Reel (TR) LP2980AIM5-3.0/NOPBCT-ND - Cut Tape (CT) LP2980AIM5-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2980AIM5-3.0/NOPB |
Description | IC REG LINEAR 3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2980AIM5-3.0/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.22V @ 50mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2980AIM5X-3.0/NOPB | Texas Instruments | 7.325 | LP2980AIM5X-3.0/NOPBCT-ND | 0,67000 € | Parametric Equivalent |
| LD2980ABM30TR | STMicroelectronics | 34.865 | 497-1516-1-ND | 0,54000 € | Similar |
| LP2980AIM5X-3.0 | Rochester Electronics, LLC | 1.500 | 2156-LP2980AIM5X-3.0-ND | 0,65443 € | Parametric Equivalent |
| LP2980IM5X-3.0/NOPB | Rochester Electronics, LLC | 91.797 | 2156-LP2980IM5X-3.0/NOPB-ND | 0,33147 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47600 € | 4,76 € |
| 25 | 0,42800 € | 10,70 € |
| 100 | 0,37500 € | 37,50 € |
| 250 | 0,34976 € | 87,44 € |
| 500 | 0,33452 € | 167,26 € |
| 1.000 | 0,32200 € | 322,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30654 € | 919,62 € |
| 6.000 | 0,29897 € | 1.793,82 € |
| 9.000 | 0,29518 € | 2.656,62 € |
| 15.000 | 0,29098 € | 4.364,70 € |
| 21.000 | 0,28852 € | 6.058,92 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

