


LP2980AIM5X-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP2980AIM5X-3.0/NOPBTR-ND - Tape & Reel (TR) LP2980AIM5X-3.0/NOPBCT-ND - Cut Tape (CT) LP2980AIM5X-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2980AIM5X-3.0/NOPB |
Description | IC REG LINEAR 3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2980AIM5X-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48200 € | 4,82 € |
| 25 | 0,43320 € | 10,83 € |
| 100 | 0,37970 € | 37,97 € |
| 250 | 0,35416 € | 88,54 € |
| 500 | 0,33874 € | 169,37 € |
| 1.000 | 0,32606 € | 326,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31040 € | 931,20 € |
| 6.000 | 0,30273 € | 1.816,38 € |
| 9.000 | 0,29889 € | 2.690,01 € |
| 15.000 | 0,29464 € | 4.419,60 € |
| 21.000 | 0,29215 € | 6.135,15 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

