Similar



LP2967ITP-2830/NOPB | |
|---|---|
DigiKey Part Number | LP2967ITP-2830/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2967ITP-2830/NOPB |
Description | IC REG LIN 2.8V/3V 150MA 8-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP2967ITP-2830/NOPB Models |
Category | Current - Quiescent (Iq) 300 µA |
Mfr | Current - Supply (Max) 5 mA |
Packaging Tape & Reel (TR) | PSRR 52dB ~ 70dB (120Hz ~ 1MHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-UFBGA |
Voltage - Output (Min/Fixed) 2.8V, 3V | Supplier Device Package 8-DSBGA |
Voltage Dropout (Max) 0.42V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS71828-30DRVT | Texas Instruments | 701 | 296-TPS71828-30DRVTCT-ND | 2,24000 € | Similar |


