


TPS71828-30DRVT | |
|---|---|
DigiKey Part Number | 296-TPS71828-30DRVTTR-ND - Tape & Reel (TR) 296-TPS71828-30DRVTCT-ND - Cut Tape (CT) 296-TPS71828-30DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71828-30DRVT |
Description | IC REG LIN 2.8V/3V 200MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71828-30DRVT Models |
Category | Current - Quiescent (Iq) 160 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB ~ 44dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V, 3V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.4V @ 200mA, 0.4V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,66500 € | 16,65 € |
| 25 | 1,52080 € | 38,02 € |
| 100 | 1,36340 € | 136,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,28820 € | 322,05 € |
| 500 | 1,24292 € | 621,46 € |
| 750 | 1,22024 € | 915,18 € |
| 1.250 | 1,19510 € | 1.493,88 € |
| 1.750 | 1,18042 € | 2.065,74 € |
| 2.500 | 1,16628 € | 2.915,70 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

