Direct



LP2951DRG4 | |
|---|---|
DigiKey Part Number | LP2951DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2951DRG4 |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2951DRG4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 14 mA |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.235V (5V) | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2951DR | Texas Instruments | 7.435 | 296-22748-1-ND | 0,75000 € | MFR Recommended |
| LP2951ACDR2G | onsemi | 1.936 | LP2951ACDR2GOSCT-ND | 0,47000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24862 € | 621,55 € |
| 5.000 | 0,24199 € | 1.209,95 € |
| 7.500 | 0,23866 € | 1.789,95 € |
| 12.500 | 0,23498 € | 2.937,25 € |
| 17.500 | 0,23282 € | 4.074,35 € |
| 25.000 | 0,23075 € | 5.768,75 € |
| Unit Price without VAT: | 0,24862 € |
|---|---|
| Unit Price with VAT: | 0,29586 € |



