


LP2951DR | |
|---|---|
DigiKey Part Number | 296-22748-2-ND - Tape & Reel (TR) 296-22748-1-ND - Cut Tape (CT) 296-22748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951DR |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2951DR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 14 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.235V (5V) | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,48120 € | 12,03 € |
| 100 | 0,42240 € | 42,24 € |
| 250 | 0,39448 € | 98,62 € |
| 500 | 0,37764 € | 188,82 € |
| 1.000 | 0,36439 € | 364,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34912 € | 872,80 € |
| 5.000 | 0,34029 € | 1.701,45 € |
| 7.500 | 0,33587 € | 2.519,03 € |
| 12.500 | 0,33097 € | 4.137,12 € |
| 17.500 | 0,32811 € | 5.741,93 € |
| 25.000 | 0,32536 € | 8.134,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |










