LP2951CMX-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 22.698
Unit Price: 0,67000 €
Datasheet

Similar


onsemi
In Stock: 11.731
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 3.818
Unit Price: 0,48000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,46000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2951CMX-3.3

DigiKey Part Number
LP2951CMX-3.3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2951CMX-3.3
Description
IC REG LIN POS ADJ 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2951CMX-3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
120 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
14 mA
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
1.235V (3.3V)
Supplier Device Package
8-SOIC
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.6V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2951CMX-3.3/NOPBTexas Instruments22.698LP2951CMX-3.3/NOPBCT-ND0,67000 €Direct
LP2951ACD-3.3R2Gonsemi11.731LP2951ACD-3.3R2GOSCT-ND0,48000 €Similar
LP2951CD-3.3R2Gonsemi3.818LP2951CD-3.3R2GOSCT-ND0,48000 €Similar
LP2951CS-L-3-3/TRMaxLinear, Inc.01016-LP2951CS-L-3-3/TRCT-ND0,48000 €Similar
NCV2951ACD3.3R2Gonsemi0NCV2951ACD3.3R2GOSCT-ND0,46000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types