


LP2951CMX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2951CMX-3.3/NOPBTR-ND - Tape & Reel (TR) LP2951CMX-3.3/NOPBCT-ND - Cut Tape (CT) LP2951CMX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951CMX-3.3/NOPB |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2951CMX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47600 € | 4,76 € |
| 25 | 0,42800 € | 10,70 € |
| 100 | 0,37500 € | 37,50 € |
| 250 | 0,34976 € | 87,44 € |
| 500 | 0,33452 € | 167,26 € |
| 1.000 | 0,32200 € | 322,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30878 € | 771,95 € |
| 5.000 | 0,30082 € | 1.504,10 € |
| 7.500 | 0,29683 € | 2.226,22 € |
| 12.500 | 0,29240 € | 3.655,00 € |
| 17.500 | 0,28982 € | 5.071,85 € |
| 25.000 | 0,28734 € | 7.183,50 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

