


LP2951CMM-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP2951CMM-3.0/NOPBTR-ND - Tape & Reel (TR) LP2951CMM-3.0/NOPBCT-ND - Cut Tape (CT) LP2951CMM-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951CMM-3.0/NOPB |
Description | IC REG LIN POS ADJ 100MA 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2951CMM-3.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 14 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 1.235V (3V) | Supplier Device Package 8-VSSOP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2951ACDM-3.0RG | onsemi | 7.875 | 488-LP2951ACDM-3.0RGCT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,91400 € | 9,14 € |
| 25 | 0,82800 € | 20,70 € |
| 100 | 0,73470 € | 73,47 € |
| 250 | 0,69012 € | 172,53 € |
| 500 | 0,66324 € | 331,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65966 € | 659,66 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

