


LP2951ACDM-3.0RG | |
|---|---|
DigiKey Part Number | 488-LP2951ACDM-3.0RGTR-ND - Tape & Reel (TR) 488-LP2951ACDM-3.0RGCT-ND - Cut Tape (CT) 488-LP2951ACDM-3.0RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951ACDM-3.0RG |
Description | IC REG LINEAR 3V 100MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2951ACDM-3.0RG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 30V | Supplier Device Package 8-MSOP |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,34000 € | 8,50 € |
| 100 | 0,29670 € | 29,67 € |
| 250 | 0,27600 € | 69,00 € |
| 500 | 0,26356 € | 131,78 € |
| 1.000 | 0,25330 € | 253,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23097 € | 923,88 € |
| 8.000 | 0,22541 € | 1.803,28 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

