Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LP2950CDTX-5.0 | |
|---|---|
DigiKey Part Number | 296-36300-2-ND - Tape & Reel (TR) 296-36300-1-ND - Cut Tape (CT) 296-36300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2950CDTX-5.0 |
Description | IC REG LINEAR 5V 100MA TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CDTX-5.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52150 € | 1.303,75 € |
| 5.000 | 0,50928 € | 2.546,40 € |
| 7.500 | 0,50316 € | 3.773,70 € |
| 12.500 | 0,49639 € | 6.204,88 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |






