Direct

LP2902N/PB | |
|---|---|
DigiKey Part Number | LP2902N/PB-ND |
Manufacturer | |
Manufacturer Product Number | LP2902N/PB |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LP2902N/PB Models |
Category | Current - Supply 150µA |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 0.05V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 14-PDIP |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2902N/NOPB | Texas Instruments | 80 | LP2902N/NOPB-ND | 1,59000 € | Direct |


