MFR Recommended

LP2902MX/E7001815 | |
|---|---|
DigiKey Part Number | 296-LP2902MX/E7001815-ND |
Manufacturer | |
Manufacturer Product Number | LP2902MX/E7001815 |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOIC |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 85µA |
Packaging Bulk | Current - Output / Channel 10 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 26 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 50V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 2 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2902MX/NOPB | Texas Instruments | 2.401 | LP2902MX/NOPBCT-ND | 1,29000 € | MFR Recommended |


