MFR Recommended

LOG114AIRGVRG4 | |
|---|---|
DigiKey Part Number | LOG114AIRGVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LOG114AIRGVRG4 |
Description | IC LOGARITHMIC 1 CIRCUIT 16VQFN |
Customer Reference | |
Detailed Description | Logarithmic Amplifier 1 Circuit 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LOG114AIRGVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 15 MHz | |
-3db Bandwidth | 5 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 10mA | |
Voltage - Supply Span (Min) | 4.8 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -5°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,25673 € | 13.141,83 € |
| Unit Price without VAT: | 5,25673 € |
|---|---|
| Unit Price with VAT: | 6,25551 € |


